Weller Electric Soldering Iron Kit, 24 V, 80 W, for use with WX Station
- RS Stock No.:
- 909-8150
- Distrelec Article No.:
- 300-88-956
- Mfr. Part No.:
- T0052920999N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€319.71
(exc. VAT)
€393.24
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.71 |
*price indicative
- RS Stock No.:
- 909-8150
- Distrelec Article No.:
- 300-88-956
- Mfr. Part No.:
- T0052920999N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Kit | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Tip Series | LT | |
| For Use With | WX Station | |
| Series | T005 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Kit | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Tip Series LT | ||
For Use With WX Station | ||
Series T005 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
Weller LT Series Soldering Iron, 80W, 24V Input Voltage - T0052920999N
This electric soldering iron provides an optimal solution for electronics soldering tasks. With a power rating of 80W and operating voltage of 24V, it delivers efficient performance. Featuring silver-line heating technology, it warms rapidly to a temperature range of 100 to 450°C. Its practical design includes a safety rest and parameter memory, making it suitable for professional environments.
Features & Benefits
• Intelligent design with safety rest reduces hazards
• Extensive LT tip series accommodates diverse tasks
• Parameter memory for customisation and convenience
Applications
• Utilised for universal soldering tasks across industries
• Compatible with WX stations for versatile soldering tasks
What is the heating time for the soldering iron?
The soldering iron heats up from 50 to 350°C in just 10 seconds.
Related links
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron Kit 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 80 W, for use with WX Station
- Weller Electric Soldering Iron 200 W, for use with WX Station
- Weller Electric Soldering Iron 80 W, for use with WSF81D8 Station
- Weller Electric Soldering Iron 65 W, for use with WX Station
- Weller Electric Soldering Iron 120 W, for use with WX Station
