Weller Electric Soldering Iron, 24 V, 80 W, for use with WX Station
- RS Stock No.:
- 909-8157
- Mfr. Part No.:
- T0052920899N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€291.51
(exc. VAT)
€358.56
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.51 |
*price indicative
- RS Stock No.:
- 909-8157
- Mfr. Part No.:
- T0052920899N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Tip Series | LT | |
| For Use With | WX Station | |
| Series | T005 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Tip Series LT | ||
For Use With WX Station | ||
Series T005 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
Weller WXHAP Series Soldering Iron, 80W, 24V Input Voltage - T0052920899N
This electric soldering iron is designed for precise soldering tasks, catering to professionals in automation, electronics, and electrical sectors. With an output of 80 W and an input voltage of 24 V, it efficiently addresses a variety of applications. The advanced heating technology enables rapid heating, reaching a maximum temperature of 450°C.
Features & Benefits
• Optimises energy usage for demanding tasks
• Memory functions automatically set standby temperatures
• Motion sensor reduces overall ownership costs
• LED indicators ensure clear process monitoring
• Compatible with a wide range of LT soldering tips
• Utilises Silver-Line heating technology for quick temperature recovery
Applications
• Suitable for medium components requiring high-temperature applications
• Ideal for universal soldering tasks with Weller soldering stations
• Works seamlessly with WX series supply units for added versatility
• Effective for detailed electronics tasks and repairs
How quickly does it reach optimal soldering temperatures?
It heats from 50 to 350°C in approximately 10 seconds.
Is it safe to use with sensitive electronic components?
Yes, it is ESD safe and prevents damage to delicate parts.
Can it be used with various soldering tips?
Yes, it supports a wide range of LT soldering tips.
What energy-saving features does it have?
It includes a motion sensor and parameter memory for standby settings.
Is it compatible with existing Weller stations?
Yes, it is designed for use with multiple Weller WX stations.
Related links
- Weller Electric Soldering Iron Kit 80 W, for use with WX Station
- Weller Electric Soldering Iron 80 W, for use with WSF81D8 Station
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 200 W, for use with WX Station
- Weller Electric Soldering Iron 65 W, for use with WX Station
- Weller Electric Soldering Iron 120 W, for use with WX Station
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
