RS PRO Galvanised Metal Strapping kit 375kg, 1100m White

  • RS Stock No. 912-9185
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Strapping Kits

A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.

Kit Contents

RS Pro Strapping Kit Option 1: 912-9147

Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr

RS Pro Strapping Kit Option 2: 912-9144

12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos

RS Pro Strapping Kit Option 3: 912-9103

Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips

RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197

Mobile Trolley
Tensioner
1000 galvanised metal buckles
1 coil of woven polyester strapping
Strapping: 13 mm x 1100 m, 375 kg breaking strain - RS No: 912-9185
Strapping: 16 mm x 600 m, 1020 kg breaking strain - RS No: 912-9194
Strapping: 19 mm x 500 m, 1235 kg breaking strain - RS No: 912-9197

Specifications
Attribute Value
Breaking Strain 375kg
Strapping Material PP
Strapping Width 13mm
Strapping Length 1100m
Buckle Material Galvanised Metal
Colour White
Discontinued product