Better World

Morningstar 125 V Solar Charge Controller 60 A

Subtotal (1 unit)*

€373.26

(exc. VAT)

€459.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€373.26

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
913-2402
Mfr. Part No.:
TS-45
Manufacturer:
Morningstar
Find similar products by selecting one or more attributes.
Select all

Brand

Morningstar

Solar Panel Voltage

125V

Product Type

Solar Charge Controller

Maximum Current Rating - 24V Panel

60A

Maximum Current Rating - 12V Panel

60A

Standards/Approvals

CE, UL (UL 1741), ISO 9001, Complies with U.S. National Electric Code, cUL (CSA-C22.2 No.107.1-95)

Width

12.7cm

Depth

71mm

Length

260.4mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
US

TriStar Three-function Controller


Morningstar TriStar Controller is a three-function controller that provides reliable solar battery charging, load control or Diversion regulation. Rated at 45 (RS 913-2402) or 60 (RS 913-2415) amps, both at 12-48 V, and has an optional meter, remote meter and remote Temperature Sensor.

The TriStar uses advanced technology and automated production to provide exciting new features. The optional TriStar meter is the most sophisticated and informative controller meter on the market.

The controller is UL listed and is designed for both solar home systems and professional applications.

Highest Reliability

More Power

Communications Capability

Fully Adjustable

Extensive Electronic Protections

Programmable Lighting Control

Simple Mechanical Interface

Better Battery Charging

More Information

Easy to Reset

Low Telecom Noise

Application:

Hydro

Lighting

Railroad Signaling

Residential

Small Wind

Solar

Security and Instrumentation

Rural Electrification and Solar Home Systems

Transportation and Traffic

Telecommunications

Related links