AIMONT 24 Bit Unisex Black, Grey Aluminium Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 913-4411
- Mfr. Part No.:
- CALVIN ABI06 35
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€87.26
(exc. VAT)
€107.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €87.26 |
*price indicative
- RS Stock No.:
- 913-4411
- Mfr. Part No.:
- CALVIN ABI06 35
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | 24 Bit | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Perforation, Slip Resistant, Water Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 3 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | Compliance Standard 12568:2010, EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series 24 Bit | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Perforation, Slip Resistant, Water Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 3 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals Compliance Standard 12568:2010, EN ISO 20345 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
AIMONT Calvin Unisex Safety Shoes
AIMONT Calvin Unisex Safety Shoes offer top quality protection with comfort. Features include aluminium safety toe caps, anti-corrosion for maximum protection and soles that resist oils and hydro-carbons.
Features and Benefits
• Sporty design
• Resistant to oils and hydrocarbons
• Full grain leather upper
• Pull up finish
• Padded Collar
• Ankle and Achilles tendon protection
• Padded tongue
• Aluminium toe caps, 50% lighter than steel
On your feet!
• These safety trainers are very comfortable to wear, no breaking in time.
• Wear them all day
• Sturdy and strong
• Designed to last
FAQs
Q: Are they made from leather?
A: The Calvin series is waterproof with leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon
Q: Are these safety trainers suitable to wear for long periods?
A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses and workshops.
Q: How well ventilated are they?
A: They are a highly breathable safety trainers that you'll be comfortable in throughout a long working day.
Available Sizes
UK 2 = RS stock no: 913-4411
UK 3.5 = RS stock no: 913-4414
UK 4 = RS stock no: 913-4418
UK 5 = RS stock no: 913-4427
UK 6 = RS stock no: 913-4420
UK 6.5 = RS stock no: 913-4424
UK 7 = RS stock no: 913-4433
UK 8 = RS stock no: 913-4436
UK 9 = RS stock no: 913-4430
UK 10 = RS stock no: 913-4449
UK 10.5 = RS stock no: 913-4442
UK 11 = RS stock no: 913-4446
Standards
EN ISO 20345:2011
Compliance standard 12568:2010
Compliance standard 12568:2010
