Telegartner N Type Series, 1000 mm, RG214 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0387
- Distrelec Article No.:
- 304-11-504
- Mfr. Part No.:
- L09999B3616
- Manufacturer:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
€44.85
(exc. VAT)
€55.17
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €44.85 |
| 25 - 49 | €43.15 |
| 50 - 99 | €41.45 |
| 100 - 249 | €39.65 |
| 250 + | €37.99 |
*price indicative
- RS Stock No.:
- 914-0387
- Distrelec Article No.:
- 304-11-504
- Mfr. Part No.:
- L09999B3616
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG214 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1000mm | |
| Jacket Colour | Black | |
| Standards/Approvals | DIN 47101 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | N Type | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG214 | ||
Characteristic Impedance 50Ω | ||
Cable Length 1000mm | ||
Jacket Colour Black | ||
Standards/Approvals DIN 47101 | ||
Jacket Material Polyvinyl Chloride | ||
Series N Type | ||
- COO (Country of Origin):
- DE
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m
Telegartner Coaxial Cable Assemblies
Related links
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω, Terminated
