Telegartner N Type Series, 500 mm, RG214 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0393
- Mfr. Part No.:
- L09999B3619
- Manufacturer:
- Telegartner
Bulk discount available
Subtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €37.55 |
| 25 - 49 | €36.12 |
| 50 - 99 | €34.69 |
| 100 - 249 | €33.23 |
| 250 + | €31.80 |
*price indicative
- RS Stock No.:
- 914-0393
- Mfr. Part No.:
- L09999B3619
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG214 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | DIN 47101 | |
| Series | N Type | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG214 | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals DIN 47101 | ||
Series N Type | ||
Jacket Material Polyvinyl Chloride | ||
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m
Telegartner Coaxial Cable Assemblies
Related links
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
