Legrand LCD Energy Meter
- RS Stock No.:
- 914-7206
- Mfr. Part No.:
- 4 120 53
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-7206
- Mfr. Part No.:
- 4 120 53
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Display Type | LCD | |
| Depth | 74mm | |
| Minimum Temperature | -5°C | |
| Maximum Temperature | +55°C | |
| Series | EMDX3 | |
| Minimum Measurement | 0 MWh, 0.0 A, 30 V, 45 Hz | |
| Maximum Measurement | 6 A, 65 Hz, 690 V, 9999999.9 MWh | |
| Approvals | IEC/EN 60529, IEC/EN 61326-1, IEC/EN 61557-12 | |
| Measurement Range | 0 → 9999999.9 MWh, 0.01 → 6 A, 30 → 690 V, 45 → 65 Hz | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Display Type LCD | ||
Depth 74mm | ||
Minimum Temperature -5°C | ||
Maximum Temperature +55°C | ||
Series EMDX3 | ||
Minimum Measurement 0 MWh, 0.0 A, 30 V, 45 Hz | ||
Maximum Measurement 6 A, 65 Hz, 690 V, 9999999.9 MWh | ||
Approvals IEC/EN 60529, IEC/EN 61326-1, IEC/EN 61557-12 | ||
Measurement Range 0 → 9999999.9 MWh, 0.01 → 6 A, 30 → 690 V, 45 → 65 Hz | ||
