Silicon Labs EFR32MG1 Mighty Gecko Mesh Thread, ZigBee Starter Kit 2.4GHz SLWSTK6000A
- RS Stock No.:
- 915-6604
- Mfr. Part No.:
- SLWSTK6000A
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-6604
- Mfr. Part No.:
- SLWSTK6000A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | Thread, ZigBee | |
| Kit Classification | Starter Kit | |
| Kit Name | EFR32MG1 Mighty Gecko Mesh | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Thread, ZigBee | ||
Kit Classification Starter Kit | ||
Kit Name EFR32MG1 Mighty Gecko Mesh | ||
Frequency 2.4GHz | ||
Related links
- Silicon Labs Wireless Starter Kit Radio Board ZigBee, Thread Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC WiFi Development Board for EFR32MG12 Mighty Gecko
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 868 MHz SLWRB4163A
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module 2.4GHz SLWRB4162A
- Silicon Labs EM341 Remote Control, ZigBee Development Kit 2.4GHz EM34X-DEV
- Silicon Labs Wireless Starter Kit Radio Board ZigBee Bluetooth Starter Kit for Wireless Starter Kit Mainboard
- Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 915 MHz
