Interface Connectors Extraction Tool, BT 43 GTI/S Series, Crimp Contact, Extraction Tool Contact

Subtotal (1 unit)*

€79.34

(exc. VAT)

€97.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.34

*price indicative

RS Stock No.:
916-0533
Mfr. Part No.:
310-831-Tool
Manufacturer:
Interface Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Interface Connectors

Contact Type

Crimp

Product Type

Extraction Tool

Sub Type

Extraction Tool

Series

BT 43 GTI/S

Tip Width

9 mm

Tip Length

28.4mm

Standards/Approvals

No

COO (Country of Origin):
TW

Insert and Extraction Tools


From Interface Components, a range of professional quality tooling for the insertion and extraction of links of RF connectors.

Part number 916-0536 a tee bar 3 function insertion and extraction too. Removes 10A and 10B U links fitted to HDC43 plugs. Removes HDC43 plugs from HDC DDF blocks. Inserts HDC43 plugs into HDC DDF blocks.

Part number 916-0533 Extraction tool for BT43 connectors.

Interface Components Series


Related links