Interface Connectors Extraction Tool, Pin, Socket Contact
- RS Stock No.:
- 916-0536
- Mfr. Part No.:
- 310-832-Tool
- Manufacturer:
- Interface Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-0536
- Mfr. Part No.:
- 310-832-Tool
- Manufacturer:
- Interface Connectors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interface Connectors | |
| Contact Type | Pin, Socket | |
| Rotating | No | |
| Overall Length | 132 mm | |
| Tip Width | 10mm | |
| Tip Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Interface Connectors | ||
Contact Type Pin, Socket | ||
Rotating No | ||
Overall Length 132 mm | ||
Tip Width 10mm | ||
Tip Length 14mm | ||
Related links
- Interface Connectors Extraction Tool Crimp Contact, Extraction Tool Contact
- AB Connectors Crimp Extraction Tool Pin Contact size 12
- TE Connectivity Extraction Tool Pin, Socket Contact
- Interface Connectors Cable Male Type 43 Straight Body Crimp
- Interface Connectors 75Ω Straight Body
- MH Connectors Insertion & Extraction Tool Pin Contact Contact size
- HARTING Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool, Pin Contact
