COAX Connectors 15-005-36 Series Cable Male F Connector, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 916-2734
- Mfr. Part No.:
- 15-005-B36-FE
- Manufacturer:
- COAX Connectors
Bulk discount available
Subtotal (1 unit)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.88 |
| 5 - 9 | €4.58 |
| 10 - 24 | €4.40 |
| 25 - 49 | €4.20 |
| 50 + | €3.91 |
*price indicative
- RS Stock No.:
- 916-2734
- Mfr. Part No.:
- 15-005-B36-FE
- Manufacturer:
- COAX Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COAX Connectors | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | F Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 3GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | 15-005-36 | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand COAX Connectors | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type F Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 3GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Maximum Operating Temperature 155°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series 15-005-36 | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Coax Connectors Straight Crimp Plugs
"A series of professional quality 75 Ω straight crimp F plugs from Coax Connectors. The machined cable mount F connectors have nickel plated brass bodies and gold plated brass centre contacts. Featuring a simple screw coupling mechanism they are ideally suited to the cable TV, satellite TV and cable modem applications. A range of professional quality tooling is available for these F type connectors.
Part number 916-2731 uses tool 916-2738
Part number 916-2734 uses tool 916-2747
Part number 916-2722 uses tool 916-0524"
Coax Connectors F Series
Related links
- COAX Connectors 15-005-36 Series Cable Male F Connector Straight Body Crimp
- COAX Connectors BNC Series Cable Male BNC Straight Body Crimp
- COAX Connectors BNC Series Cable Female BNC Straight Body Crimp
- COAX Connectors BNC Series Panel Mount Female BNC Straight Body Crimp
- COAX Connectors Cable Male 1/2.3 Connector Straight Body Crimp
- COAX Connectors BNC Series Cable Male Micro BNC Connector Straight Body Crimp
- COAX Connectors 75Ω Straight Body
- COAX Connectors BNC Series Cable Male BNC Right Angle Body Crimp
