Infineon Evaluation Board Evaluation Kit KITXMC47RELAXLITEV1TOB01
- RS Stock No.:
- 917-0739
- Mfr. Part No.:
- KITXMC47RELAXLITEV1TOB01
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.65 |
| 5 - 9 | €14.28 |
| 10 + | €13.92 |
*price indicative
- RS Stock No.:
- 917-0739
- Mfr. Part No.:
- KITXMC47RELAXLITEV1TOB01
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Kit | |
| Product Type | Microcontroller Development Tool | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC | |
| Processor Part Number | XMC4700 | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Kit | ||
Product Type Microcontroller Development Tool | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC | ||
Processor Part Number XMC4700 | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
Infineon Microcontroller Development Kit, ARM Cortex M4 Device Core - KITXMC47RELAXLITEV1TOB01
This microcontroller development kit is designed for efficient embedded system development. Known as the Relax Lite Kit, it serves as an ARM Cortex M4 evaluation board, providing a robust platform for users in the automation and electrical industries. Its sophisticated architecture enables seamless integration into various projects, particularly in the field of IoT.
Features & Benefits
• Incorporates ARM Cortex M4 technology for enhanced performance
• Utilises XMC4700 microcontroller for increased processing capabilities
• Ideal for developing diverse embedded system applications
• Evaluation board supports quick prototyping and testing
• Streamlined design facilitates easy interfacing options
• Compact and user-friendly layout enhances usability
Applications
• Utilised for rapid development of IoT
• Employed in automation systems for process control
• Suitable for electronic product prototypes and testing
• Serves as a development board for ARM-based solutions
• Assists engineers in exploring XMC microcontroller functionalities
How does this development kit support embedded system development?
It provides a comprehensive environment for evaluation and testing of the XMC4700 microcontroller, allowing users to rapidly develop and refine their embedded applications.
What prototyping capabilities does this kit offer for IoT development?
The integration of versatile interfaces enables efficient connectivity and testing with various sensors and devices, crucial for effective IoT solutions.
What specific features make it suitable for users in the electrical industry?
Its advanced ARM Cortex M4 architecture and dedicated evaluation board facilitate precise control and functionality required in electrical applications, enhancing project efficiency.
How can the Relax Lite Kit improve the development process for automation projects?
With its streamlined design and powerful processing capabilities, it allows for faster prototyping, reducing time-to-market for automation solutions while ensuring high performance.
What support materials are available to assist with this microcontroller development kit?
The kit often comes with comprehensive documentation and software tools, helping users to navigate setup and implementation effectively, supporting various application needs.
Related links
- Infineon Evaluation Kit Microcontroller Board Evaluation Board KITA2GTC3975VTFTTOBO1
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Kit Development Board Evaluation Board CYW920706WCDEVAL
- Infineon Evaluation Kit USB to UART Evaluation Board CYBLE-013025-EVAL
- Infineon Evaluation Kit Development Board Evaluation Board CYBT-343026-EVAL
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 CYW920835M2EVB-01
- Infineon Relax Kit for 5V Shields Evaluation Board Evaluation Kit KITXMC47RELAX5VADV1TOB01
- Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01
