RS PRO PVC Cable Trunking Accessory, 38 x 16mm
- RS Stock No.:
- 917-1574
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1574
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trunking Accessory Type | Flat Angle | |
| Material | PVC | |
| Width | 38 mm | |
| Height | 16mm | |
| Dimensions | 38 x 16mm | |
| Series | Mini | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Flat Angle | ||
Material PVC | ||
Width 38 mm | ||
Height 16mm | ||
Dimensions 38 x 16mm | ||
Series Mini | ||
