Portwest Profile Safety Glasses, Anti-Scratch, UV Resistant, Bronze Polycarbonate Lens

Subtotal (1 unit)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 306 unit(s) shipping from 27 April 2026
  • Plus 129 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.15

*price indicative

RS Stock No.:
918-5740
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Safety Glasses

Lens Colour

Bronze

Resistance Features

Anti-Scratch, UV Resistant

Standards/Approvals

EN 166 (1 F), ANSI/ISEA Z87.1 (+ ), EN 172 (5-3.1 ), ANSI/ISEA Z87.1 (+ U6 L3 )

Frame Style

Wrap Around

EN 166 Frame Marking

F

Series

Profile

Lens Material

Polycarbonate

RoHS Status: Exempt

Portwest Profile Safety Glasses


Portwest Profile safety glasses are frameless and designed for safety, comfort and style. These safety glasses have soft rubber arms with a moulded nose bridge including a brow guard.

Options include the following glasses:

918-5731 - Profile Safety Glasses, Amber Lens

918-5737 - Profile Safety Glasses, Clear Lens

918-5740 - Profile Safety Glasses, Smoke Lens

This range protective eyewear gives you excellent protection and the lens is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearer’s eyes from injury, making these safety glasses an essential piece of personal protective equipment.

Features and Benefits


• Clear lens, amber lens or smoke lens eye protection

• Polycarbonate

• Frameless

• Moulded nose bridge

• Brow Guard

• Soft rubber arms

• Comfortable

• Safe

• Stylish

• Anti-scratch lens

Applications


Safety glasses and goggles are generally one of the key items in an individual’s PPE (personal protection equipment) uniform. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper eye protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These Profile Safety glasses are commonly used in low to medium energy grinding and sanding jobs.

Safety glasses and goggles are generally used for:

• Construction

• Engineering

• General assembly

• Inspection work

• Light duty maintenance and repair work

• Welding

• Oil and gas industries

• Airports

• Working at sea

FAQs


Can you use prescription glasses as Safety Glasses or Goggles?

These two are not the same, safety glasses or goggles provide optimal protection for your eyes on your job. Safety eyewear is generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Approvals

CE Certified

Standards

EN 166 (1F)
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L3(Smoke))

Related links