RS PRO 63 mm Diameter HSS Drill Bit for Wood, Carbon Steel, Aluminium, with1mm Shank
- RS Stock No.:
- 918-6406
- Distrelec Article No.:
- 303-91-305
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€196.32
(exc. VAT)
€241.47
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 06 October 2026
- Plus 100 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €196.32 |
*price indicative
- RS Stock No.:
- 918-6406
- Distrelec Article No.:
- 303-91-305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 1mm | |
| Diameter | 63mm | |
| Product Type | Drill Bit | |
| Arbor Included | Yes | |
| Material | HSS | |
| Material Cut | Wood, Carbon Steel, Aluminium | |
| Cut Depth | 11mm | |
| Number of Pieces | 8 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 1mm | ||
Diameter 63mm | ||
Product Type Drill Bit | ||
Arbor Included Yes | ||
Material HSS | ||
Material Cut Wood, Carbon Steel, Aluminium | ||
Cut Depth 11mm | ||
Number of Pieces 8 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO 8 Piece HSS Hole Saw Kit
Introducing the 8 piece HSS (High Speed Steel) hole saw kit from RS PRO, a robust set of hole saws ideal for cutting clean and precise holes in a wide range of materials such as carbon steel, aluminium, wood and more. This high quality set includes 8 hole saws with attachable arbors, allowing them to remain securely s in place when attached to a power tool for enhanced stability and reliability when cutting. The hole saws feature a HSS construction allowing them to cut holes in materials with ease, without damaging the surrounding area. In addition, the set also includes pilot drills and ejector springs, providing a guide for the hole saws to begin cutting with precision. The ejector spring allows for safe and efficient removal of material from the hole saw, preventing injury and damage to the hole saw or materials. This hole saw set from RS PRO is ideal for cutting holes in materials in a wide range of applications.
Features and Benefits
Application
A hole saw is a circular shaped hole cutter, used for cutting clean and precise round holes into a variety of materials such as wood and metal, without having to cut up the centre of the material. Hole saws can feature an arbor, which allows them to be used with power tools and generally feature a pilot drill bit to guide the saw, preventing the teeth from walking and offering a smoother, more accurate cut. The main benefit of using a hole saw is the fact that less effort and power is required for the power drill to power cutting the hole, which in turn saves energy and preserves the battery life of cordless power tools. Hole saws are used by plumbers, electricians and builders for a variety of applications like:
FAQs
What Materials is this set suitable for?
This set is ideal for use with materials such as carbon steel, aluminium, brass, PVC, cast iron and wood.
Related links
- RS PRO 63 mm Diameter HSS Hole Saw for Aluminium Carbon Steel, with1mm Shank
- RS PRO 20 mm Diameter HSS Hole Saw for Wood Aluminium, with1mm Shank
- RS PRO 25 mm Diameter HSS Hole Saw for Wood Aluminium, with1mm Shank
- RS PRO 40 mm Diameter HSS Hole Saw for Wood Aluminium, with1mm Shank
- RS PRO 16 mm Diameter HSS Hole Saw for Wood More with1mm Shank
- RS PRO 32 mm Diameter HSS Hole Saw for Aluminium Plastic with1mm Shank
- RS PRO 51 mm Diameter HSS Hole Saw for Wood Carbon Steel, with1mm Shank
- RS PRO 22 mm Diameter HSS Hole Saw for Metal Plastic, with1mm Shank
