RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure, IP66 120 mm, 255 mm, 250 mm
- RS Stock No.:
- 918-8837
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€157.80
(exc. VAT)
€194.09
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.80 |
*price indicative
- RS Stock No.:
- 918-8837
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polyethylene Terephthalate | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Length | 255mm | |
| External Width | 250mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | GRJ | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polyethylene Terephthalate | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Length 255mm | ||
External Width 250mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series GRJ | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
RS PRO Grey PET Enclosure, IP66, 255 x 250 x 120 mm
Looking for a general-purpose enclosure to reliably and safely house your equipment? This RS PRO enclosure is fitted with a silicone seal that gives you a firmer closure for better protection and security.
This product is made from grey polyethylene terephthalate (PET) material with a UL 94-V0 flammability rating, so it will burn for no more than 30 seconds after exposure to a naked flame before self-extinguishing. It has an IP66 rating, meaning it will protect its contents from dust, small particles and water spray. This makes it a safe choice for outdoor use.
This enclosure has a broad operating temperature range of -50°C to +135°C, which makes it safe to use in demanding environments such as cold storage units and hot factories. You'll commonly find it used in industrial machinery or electronics equipment.
Features and Benefits
Related links
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 255 mm, 250 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 400 mm, 250 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 400 mm, 250 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 122 mm, 120 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 260 mm, 160 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 360 mm, 160 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 160 mm, 160 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 220 mm, 120 mm
