United Automation PR3-E-6kW, Three Phase Burst Fire Power Controller, 8 A
- RS Stock No.:
- 919-6245
- Mfr. Part No.:
- PR3-E-6kW
- Manufacturer:
- United Automation
Bulk discount available
Subtotal (1 unit)*
€276.70
(exc. VAT)
€340.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €276.70 |
| 5 - 9 | €271.73 |
| 10 + | €260.66 |
*price indicative
- RS Stock No.:
- 919-6245
- Mfr. Part No.:
- PR3-E-6kW
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Three Phase Burst Fire Power Controller | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Series | PR3-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 8A | ||
Product Type Three Phase Burst Fire Power Controller | ||
Mount Type Panel | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Series PR3-E | ||
Automotive Standard No | ||
PRx-E series 1 & 3-Phase HVAC Controllers
The PRx-E thyristor stack units provide full seamless control of 1/3-phase resistive loads.
Burst-firing control stack uses fast pulse zero-voltage switching technology to minimise flicker and RFI problems
Integral fusing, temperature trip, automatic reset and heatsink
Housed in bespoke enclosures with easy access to internal signal and power terminals to minimise installation time
Applications: Heater batteries, Air curtains, Ovens, Furnaces, Hotplates, Dryers, HVAC
RS Product Codes
489-3547 PR1-E-3KW Single-phase 3kW
489-3553 PR1-E-6KW Single-phase 6kW
919-6245 PR3-E-6KW Three-phase 6kW
489-3569 PR3-E-12KW Three-phase 12kW
489-3575 PR3-E-18KW Three-phase 18kW
Note
Single-phase units do not include failsafe alarms.
Related links
- United Automation PR3-E-18KW, 3-Phase Burst Fire Power Controller
- United Automation PR3-DIN-12kW 25 A
- United Automation PR3-DIN-18kW 25 A
- United Automation PR3-E-12KW, HVAC Control
- United Automation EVR-25BF 25 A 250 A
- United Automation EVR-25PA 25 A 250 A
- United Automation PR1-E-6KW 25 A
- United Automation FC11BL/2 25 A 250 A
