ABB Light Curtain Passive Part, 3 Beam(s)

Subtotal (1 unit)*

€287.07

(exc. VAT)

€353.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€287.07

*price indicative

RS Stock No.:
920-9622
Mfr. Part No.:
2TLA022306R1100 Orion3-4-M2C-080
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Curtain

Component Type

Passive Part

Safety Type

4

Standards/Approvals

E

Number of Beams

3

Protective Height

800mm

Maximum Protective Width

65mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

8m

Width

52mm

Length

880.5mm

Height

56.9mm

Terminal Type

8-Pin M12

COO (Country of Origin):
IT

ABB Orion3 Light Grids


The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.

Features and Benefits


No more functions or settings than necessary

A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module

Each light grid can monitor the actuators without any extra control module (EDM function)

Less cabling because only the active unit is connected

Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment

Rotation brackets simplify alignment too

M12 connectors speed up cabling

Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs

Extensive error indication reduces troubleshooting time

Muting sensors are connected directly to the extended model, with no need for a remote muting module

Body detection, 2 to 4 beams

Up to 8 m operating distance

Sturdy profile

Applications


For body detection

When power is available on only one side

When a sturdy profile is necessary

Perimeter and Access Guard


Note

Both the base and extended models provide detection, local reset and external device monitoring (EDM), but the extended model also provides muting.

Approvals

CE, cULus, TUV.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Related links