- RS Stock No.:
- 920-9625
- Mfr. Part No.:
- 2TLA022306R1300 Orion3-4-M2C-090
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€310.39
(exc. VAT)
€381.78
(inc. VAT)
Units | Per unit |
1 + | €310.39 |
- RS Stock No.:
- 920-9625
- Mfr. Part No.:
- 2TLA022306R1300 Orion3-4-M2C-090
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ABB Orion3 Light Grids
The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.
Features and Benefits
No more functions or settings than necessary
A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module
Each light grid can monitor the actuators without any extra control module (EDM function)
Less cabling because only the active unit is connected
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs
Extensive error indication reduces troubleshooting time
Muting sensors are connected directly to the extended model, with no need for a remote muting module
Body detection, 2 to 4 beams
Up to 8 m operating distance
Sturdy profile
A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module
Each light grid can monitor the actuators without any extra control module (EDM function)
Less cabling because only the active unit is connected
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs
Extensive error indication reduces troubleshooting time
Muting sensors are connected directly to the extended model, with no need for a remote muting module
Body detection, 2 to 4 beams
Up to 8 m operating distance
Sturdy profile
Applications
For body detection
When power is available on only one side
When a sturdy profile is necessary
When power is available on only one side
When a sturdy profile is necessary
Note
Both the base and extended models provide detection, local reset and external device monitoring (EDM), but the extended model also provides muting.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3
Approvals
CE, cULus, TUV.
Note
Requires the active part 2TLA022306R0200, RS code 9209616
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Range | Orion3 |
Component Type | Passive Part |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 4 |
Protective Height | 900mm |
Minimum Scanning Distance | 0.5m |
Maximum Scanning Distance | 8m |
Height | 56.9mm |
Length | 980.5mm |
Features | 4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance |
Width | 52mm |
Dimensions | 980.5 x 52 x 56.9 mm |
Application | Body |
Terminal Type | 8-Pin M12 Connector |
- RS Stock No.:
- 920-9625
- Mfr. Part No.:
- 2TLA022306R1300 Orion3-4-M2C-090
- Manufacturer:
- ABB