ABB Orion WET-120 Series Light Curtain Reciever
- RS Stock No.:
- 920-9767
- Mfr. Part No.:
- 2TLA022313R0700
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 920-9767
- Mfr. Part No.:
- 2TLA022313R0700
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion WET-120 | |
| Component Type | Reciever | |
| Standards/Approvals | CE, CCC | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion WET-120 | ||
Component Type Reciever | ||
Standards/Approvals CE, CCC | ||
Maximum Protective Width 65mm | ||
ABB Orion Light Curtain Accessories
A selection of accessories for the Orion Light Curtains from ABB.
920-9714 - JSM Orion01 Standard Brackets for Orion1&2, 4 piece
920-9726 - JSM Orion06 Mounting Kit for Orion1&2, 4 piece
920-9739 - M12-C02PT2T Transmitter Cable for Orion1 Extended
920-9732 - M12-C02PT6RB Receiver Cable for Orion1 Extended no Muting
920-9736 - M12-C02PT62RM Receiver Cable for Orion1 Extended Muting
920-9745 - PT-C1PT Cascade Cable for Orion1 Extended, 1m
920-9748 - PT-C05PT Cascade Cable for Orion1 Extended, 0.5m
920-9742 - PT-C005PT Cascade Cable for Orion1 Extended, 0.05m
920-9751 - Orion WET-030 Protective Tube for Orion1 Base, 300mm
920-9754 - Orion WET-060 Protective Tube for Orion1 Base, 600mm
920-9758 - Orion WET-090 Protective Tube for Orion1 Base, 900mm
920-9767 - Orion WET-120 Protective Tube for Orion1 Base, 1200mm
Light Curtain
Related links
- ABB Orion WET-030 Series Light Curtain Reciever
- ABB Orion WET-060 Series Light Curtain Reciever
- ABB Orion WET-090 Series Light Curtain Reciever
- ABB Orion Stand 120 Series Light Curtain Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB Orion Mirror K080 Series Light Curtain Reciever
- ABB Orion Mirror K120 Series Light Curtain Reciever
- ABB Orion Stand 165 Series Light Curtain Reciever
