- RS Stock No.:
- 921-0111
- Mfr. Part No.:
- 1404388
- Manufacturer:
- Phoenix Contact
165 In stock for delivery within 2 working days
Added
Price Each
€7.20
(exc. VAT)
€8.86
(inc. VAT)
Units | Per unit |
1 - 9 | €7.20 |
10 - 19 | €6.90 |
20 - 49 | €6.60 |
50 - 99 | €6.29 |
100 + | €6.01 |
- RS Stock No.:
- 921-0111
- Mfr. Part No.:
- 1404388
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact RJ45 Connector, Shielded, 330kV Surge Voltage Rating - VS-08-ST-H21P-RJ45 - 1404388
Need a trusty intermediary to bridge the gap between your data cables and network devices? Leave it to this RJ45 connector from Phoenix Contact. It serves as a termination point for your lead, with eight contact points so you can configure your wiring to suit your needs. These pins are made of highly conductive copper that has a low resistance of less than 10 mΩ, so you can rest assured of a reliable link.
This device is Cat6 compatible, so it's a handy workmate for high-speed connections. It handles up to 330kV of surge voltage without breaking stride, making it fit for use in volatile settings. The adapter's also shielded to prevent EMI, assuring you of noiseless transmission. Thanks to integrated strain relief, there's no risk of joined cables twisting at dangerous angles, which prolongs their lifespan. You'll find connectors like this used in the telecommunications industry.
This device is Cat6 compatible, so it's a handy workmate for high-speed connections. It handles up to 330kV of surge voltage without breaking stride, making it fit for use in volatile settings. The adapter's also shielded to prevent EMI, assuring you of noiseless transmission. Thanks to integrated strain relief, there's no risk of joined cables twisting at dangerous angles, which prolongs their lifespan. You'll find connectors like this used in the telecommunications industry.
Features & Benefits
IP20 rating shows that it's touch-proof and protected from objects larger than 12mm
Integrated locking latch for a firm, vibration-proof hold on the socket
UL 94-V2 rating indicates that it's flame resistant as it stops burning in 30 seconds or less in the event of a fire
Integrated locking latch for a firm, vibration-proof hold on the socket
UL 94-V2 rating indicates that it's flame resistant as it stops burning in 30 seconds or less in the event of a fire
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 30.2mm |
Width | 11.7mm |
Depth | 12.9mm |
Series Number | VS-08-ST-H21P-RJ45 |
Series | VS-08-ST |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 921-0111
- Mfr. Part No.:
- 1404388
- Manufacturer:
- Phoenix Contact