- RS Stock No.:
- 921-0130
- Mfr. Part No.:
- 1418853
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€8.63
(exc. VAT)
€10.61
(inc. VAT)
Units | Per unit |
1 - 9 | €8.63 |
10 - 19 | €8.26 |
20 - 49 | €7.90 |
50 - 99 | €7.58 |
100 + | €7.20 |
- RS Stock No.:
- 921-0130
- Mfr. Part No.:
- 1418853
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Phoenix Contact RJ45 Connector, 10Gbit/s Data Speed, 1A Current Rating - VS-08-RJ45-10G/C - 1418853
Keen to plug new network connections into your system? This Phoenix Contact RJ45 connector easily fits onto the end of your data cable, letting you quickly add Ethernet connections to help your machinery communicate. Sending large data files across your system is no issue, as this unit keeps up with transfer speeds of 10Gbit/s so your information gets to its destination in no time. As it uses the crimp connection method, you can rest assured it stays attached to your cable even with rough handling.
Put this connector to the test against high EMI levels, as its built-in shielding knocks back disruptive electrical noise to keep your signals moving safely. Thanks to the efficient electrical connections made by the gold-plated phosphor bronze contacts, you get reliable data transfers every time. A service life of over 750 plugging cycles means this is a reliable way to make network connections again and again.
Put this connector to the test against high EMI levels, as its built-in shielding knocks back disruptive electrical noise to keep your signals moving safely. Thanks to the efficient electrical connections made by the gold-plated phosphor bronze contacts, you get reliable data transfers every time. A service life of over 750 plugging cycles means this is a reliable way to make network connections again and again.
Features & Benefits
Test voltage rating of 1kV, so it pushes through electrical surges
Durable tin-plated steel casing helps shrug off wear from impacts
Works in operating temperatures between -25°C and +60°C, so takes the heat of industrial environments
Durable tin-plated steel casing helps shrug off wear from impacts
Works in operating temperatures between -25°C and +60°C, so takes the heat of industrial environments
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Series | VS-08 |
Series Number | VS-08-RJ45-10G/C |
- RS Stock No.:
- 921-0130
- Mfr. Part No.:
- 1418853
- Manufacturer:
- Phoenix Contact