- RS Stock No.:
- 921-0136
- Mfr. Part No.:
- 1405358
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each
€16.91
(exc. VAT)
€20.80
(inc. VAT)
Units | Per unit |
1 - 9 | €16.91 |
10 - 19 | €16.22 |
20 - 49 | €15.51 |
50 - 99 | €14.81 |
100 + | €14.12 |
- RS Stock No.:
- 921-0136
- Mfr. Part No.:
- 1405358
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Freenet System Panel Mounting Frames
From Phoenix Contact, a professional range of panel mounting frames designed for use with the Freenet system. The panel mounting frames are constructed of either diecast zinc or black PA plastic. Available in both round and square cut out options.
Options
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mounting Frame |
For Use With | RJ45 Socket Inserts |
Colour | Silver |
IP Rating | IP65, IP67 |
Material | Metal |
Series | VS-PPC-F1-RJ45-MNNA-1R-F |
Interface Type | RJ45 |
- RS Stock No.:
- 921-0136
- Mfr. Part No.:
- 1405358
- Manufacturer:
- Phoenix Contact