Phoenix Contact, VS-08-SD-F-BK Corded Dust Cap for use with RJ45 Connectors
- RS Stock No.:
- 921-0180
- Mfr. Part No.:
- 1658066
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.96 |
| 10 - 19 | €5.74 |
| 20 - 49 | €5.44 |
| 50 - 99 | €5.21 |
| 100 + | €4.96 |
*price indicative
- RS Stock No.:
- 921-0180
- Mfr. Part No.:
- 1658066
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Accessory Type | Corded Dust Cap | |
| For Use With | RJ45 Connectors | |
| Colour | Black | |
| Material | Polyamide | |
| Series | VS-08-SD-F-BK | |
| Interface Type | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Accessory Type Corded Dust Cap | ||
For Use With RJ45 Connectors | ||
Colour Black | ||
Material Polyamide | ||
Series VS-08-SD-F-BK | ||
Interface Type RJ45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
IP67 & IP65 Protective Covers and Sealing Plugs
From Phoenix Contact a series of sealing plugs and protective covers for panel mounting frames and contact inserts. The protection devices are made from durable plastic and have a protection class of IP65/67.
Part number 921-0124 - sealing plug for push-pull panel frame - push pull locking
Part number 921-0133 - protective cover for contact insert - push pull locking
Part number 921-0155 - protective cover for contact insert - no locking
Part number 921-0180 - protective cover for contact insert - no locking (flat design)
Related links
- Phoenix Contact VS-08-SD-F Protective Cover IP67 Rated, Polyamide
- Phoenix Contact SC-RJ Connector
- Phoenix Contact, VS-08 Strain Relief for use with RJ45 Connectors
- Phoenix Contact, VS-08-KS-H/GY Strain Relief for use with RJ45 Connectors
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5e Straight 8 Port 8 Way
- Phoenix Contact VS-08-T-H-RJ45/IP67-BK Range Heavy Duty Power Connector Housing
- Phoenix Contact VS-08-RJ45-5-Q/IP20 BK Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP67-BK Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
