RS PRO SMA Series Cable Female SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 921-0203
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
In Stock
- 844 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.57 |
| 10 - 24 | €8.23 |
| 25 - 49 | €7.51 |
| 50 - 99 | €7.03 |
| 100 + | €6.08 |
*price indicative
- RS Stock No.:
- 921-0203
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Series SMA | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
RS PRO 50 Ω Straight Cable Mounting, SMA Connector, Jack
Need a coaxial cable connector with electrical shielding and low electromagnetic interference? Choose this SMA (SubMiniature version A) connector from RS PRO. Its straight body orientation keeps connected cables aligned for applications such as internal wall work or group cable runs.
The beryllium copper contact material has high thermal and electrical conductivity to keep the current moving through the connector reliably. This material is also resistant to corrosion, so it can withstand demanding environmental conditions. The crimp termination method compresses the cables around the ferrule for a tight connection that's protected against wear.
The connectors thread screws easily into a cable for a secure, vibration-resistant join that won't come loose. For added safety, it conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains only trace levels of any harmful materials.
Features and Benefits
• Straight body orientation
• Gold body plating
• No bulkhead
• RG-141A/U, RG-58/U, RG-58A/U cable types
• SMA coaxial connector type
• Beryllium copper contact material
• Gold contact plating
• Female gender
• Impedance of 50 Ω
• Threaded mating type
• Cable mounting type
• Operating frequency of 0 to 12.4 GHz
• Subminiature size
• Crimp termination method
• Voltage rating of 500 V
Related links
- RS PRO SMA Series Cable Female SMA Straight Body Crimp
- RS PRO SMA Series Cable Female SMA, Straight Body Crimp
- RS PRO SMA 27G Series Cable Female SMA Straight Body Solder
- RS PRO 30-054 Series Cable Female SMA Straight Body Crimp
- Radiall SMA Series Cable Female SMA Straight Body Crimp
- Amphenol RF 531-40188 Series Cable Female SMA Straight Body Crimp
- Telegartner SMA Series Cable Female SMA Straight Body Crimp
- RS PRO SMA Series Bulkhead Mount Female SMA Straight Body Crimp
