RS PRO SMA Series Flange Female SMA, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

€10.30

(exc. VAT)

€12.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€10.30
10 - 24€9.97
25 - 49€9.13
50 - 99€8.50
100 +€7.37

*price indicative

RS Stock No.:
921-0212
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Size

Subminiature

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Normal

Series

SMA

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold

COO (Country of Origin):
TW

RS PRO Square Flange SMA Connector


From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection. With gold plated beryllium copper contacts a high-quality signal connection is assured, and a thick screw-in flange is incorporated for secure fixing to panels or equipment housing.

This flange mount SMA jack is front mounting, and incorporates a solder cup crimp for quick and efficient termination.

• Part number 921-0212 is an SMA square flange jack

• Part number 921-0219 is an SMA two-hole panel jack

Features and Benefits

• Flange Mounting SMA

• Subminiature RF Coaxial Socket

• Gold plated body and contact

• 50 Ohm Impedance

Applications

This SMA connector socket is designed for use from DC to 18 GHz, and is designed to connect to appropriate coaxial cable assemblies and SMA plugs with a secure screw-on action. This connector would typically be used in WiFi antenna systems.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Our range of connectors contains plugs, sockets and tool solutions to suit any installation.

SMA Straight Jacks


From the trusted RS Pro brand, a series of 50 Ω straight SMA connectors. These SMA jacks have gold plated beryllium copper contacts and either gold plated brass, gold plated stainless steel or nickel plated brass bodies. A high-quality range of SMA connectors they are designed for use from DC to 18 GHz and would typically be used in WiFi antenna systems. The connectors come in various mounting and body styles.

Part number 921-0203 straight jack

Part number 921-0212 square flange jack

Part number 921-0215 bulkhead jack

Part number 921-0219 two hole panel jack

Related links