Deutsch, DT06-2S Automotive Connector Male Red Free Hanging 2 Way Crimp Termination DT06-2S-SDT-CE27

Bulk discount available

Subtotal (1 unit)*

€5.22

(exc. VAT)

€6.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
  • Plus 1,400 unit(s) shipping from 25 June 2026
  • Plus 350 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.22
10 - 49€4.76
50 +€4.27

*price indicative

RS Stock No.:
922-8774
Mfr. Part No.:
DT06-2S-SDT-CE27
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

2

Termination Type

Crimp

Sub Type

Automotive Connector Housing

Current

13A

Gender

Male

Number of Rows

1

Mount Type

Free Hanging

Series

DT06-2S

Colour

Red

Cord Included

No

IP Rating

IP68, IP6K9K

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

11.6mm

Standards/Approvals

ISO 8015, DIN 16901-140

Width

14.9mm

Housing Material

Polyetherimide

DT Receptacle, with Clear Housing


From Deutsch, a range of DT series male housings designed to accept female crimp contacts for inline cable to cable connections. The DT transparent detector housings, when used with the appropriate wedge locks provide a gentle glow indicating power is present. The wedge locks have integrated LED’s and are colour coded for easy identification of voltage. Yellow for 12 V dc see part number 922-8780 and red for 24 V dc see part number 922-8780. This unique feature helps with troubleshooting when the connectors are utilised in applications that are difficult to access.

Features and Benefits


• IP67

• Accepts all size 16 Deutsch contacts, solid or stamped and formed

• 13A rated current

• Multi-directional viewing of LED through transparent housing

• Colour coded wedge locks, 12 V dc (yellow) 24 V dc (red)

• Joint retention fingers allowing both contacts to be removed at the same time

• Compatible with pulse width modulated control

• Operating Temperature Range of -55 to +125

• Mates with all DT04-2P receptacles

Applications


• Truck and bus

• Off highway construction

• Agriculture

• Mining

• Emergency vehicles

• Forestry

• Recreational marine

• Motorcycle

Available in this Range


• Stock No. 922-8774 is a 2 Way Free Hanging Plug Housing with Clear Housing and End Cap;• Stock No. 922-8777 is a 2 Way Free Hanging Plug Housing with Clear Housing

Related links