- RS Stock No.:
- 923-2675
- Mfr. Part No.:
- 370411 - SL 2008 AUTO
- Manufacturer:
- Soler&Palau
1 In stock for delivery within 2 working days
Added
Price Each
€249.73
(exc. VAT)
€307.17
(inc. VAT)
Units | Per unit |
1 + | €249.73 |
- RS Stock No.:
- 923-2675
- Mfr. Part No.:
- 370411 - SL 2008 AUTO
- Manufacturer:
- Soler&Palau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
UNELVENT Hand Dryer
The UNELVENT warm air hand dryer has an automatic infrared detection to sense hands beneath the dryer to switch on the warm air fan. The fan will run with 170m³/h airflow until the hands are removed from under the dryer. This drier is fitted with a security device to avoid continued function if an object is left below in the automatic sensor area. Warm air hand dryers, security device to avoid continued function if an object is left below. It is fitted with thermal overload protection in the motor and a heating element for added protection. This dryer is available with a height of 332mm, the width of 155mm and depth of 212mm.
Features and Benefits
1875W power rating
Airflow 170m³/h
Polycarbonate casing in white
Automatic operation
Thermal overload protection for both, motor and heating element
Static object sensing mechanism
Sound pressure level is 52dB(A)
Supply rating is 230V
Class II insulated
Airflow 170m³/h
Polycarbonate casing in white
Automatic operation
Thermal overload protection for both, motor and heating element
Static object sensing mechanism
Sound pressure level is 52dB(A)
Supply rating is 230V
Class II insulated
Applications
Energy field
Engineering sector
Metal industry
Automotive field
Engineering sector
Metal industry
Automotive field
Specifications
Attribute | Value |
---|---|
Air Flow | 170m³/h |
Case Material | Plastic |
Supply Voltage | 230V ac |
Automatic/Manual | Automatic |
Finish | Matt |
Power Rating | 1875W |
Depth | 212mm |
Height | 332mm |
Width | 155mm |