- RS Stock No.:
- 701-0584
- Manufacturer:
- RS PRO
21 In stock for delivery within 2 working days
Added
Price Each
€14.91
(exc. VAT)
€18.34
(inc. VAT)
Units | Per unit |
1 - 4 | €14.91 |
5 - 9 | €14.60 |
10 - 24 | €14.31 |
25 + | €14.01 |
- RS Stock No.:
- 701-0584
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Non-Reinforced Quick-Connect Round Belts
Clear polyurethane round belts
85 Shore A durometer
Quick connectors allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved
85 Shore A durometer
Quick connectors allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved
Specifications
Attribute | Value |
---|---|
Diameter | 5mm |
Colour | Clear |
Minimum Pulley Diameter | 51mm |
Length | 5m |
Food Certified | No |
Working Load | 2.2N at 4%, 3.1N at 6%, 4.9N at 10%, 4N at 8% |
Hardness | 85 Shore A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |