RS PRO 5m 8mm diameter Clear Round Polyurethane Belt for use with 76mm minimum pulley diameter
- RS Stock No.:
- 701-0596
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€29.24
(exc. VAT)
€35.97
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €29.24 |
5 - 9 | €28.69 |
10 - 24 | €28.08 |
25 + | €27.49 |
*price indicative
- RS Stock No.:
- 701-0596
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Diameter | 8mm | |
Colour | Clear | |
Minimum Pulley Diameter | 76mm | |
Length | 5m | |
Food Certified | No | |
Working Load | 12N at 8%, 14.7N at 10%, 5.8N at 4%, 8.9N at 6% | |
Hardness | 85 Shore A | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +66°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Diameter 8mm | ||
Colour Clear | ||
Minimum Pulley Diameter 76mm | ||
Length 5m | ||
Food Certified No | ||
Working Load 12N at 8%, 14.7N at 10%, 5.8N at 4%, 8.9N at 6% | ||
Hardness 85 Shore A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +66°C | ||
Related links
- RS PRO 5m 8mm diameter Clear Round Polyurethane Belt for use with 64mm minimum pulley diameter
- RS PRO 30m 8mm diameter Clear Round Polyurethane Belt for use with 76mm minimum pulley diameter
- RS PRO 5m 8mm diameter Green Round Polyurethane Belt for use with 76mm minimum pulley diameter
- RS PRO 30m 8mm diameter Clear Round Polyurethane Belt for use with 64mm minimum pulley diameter
- RS PRO 5m 8mm diameter Orange Round Polyurethane Belt for use with 48mm minimum pulley diameter
- RS PRO 5m 6mm diameter Clear Round Polyurethane Belt for use with 48mm minimum pulley diameter
- RS PRO 5m 2mm diameter Clear Round Polyurethane Belt for use with 16mm minimum pulley diameter
- RS PRO 5m 4mm diameter Clear Round Polyurethane Belt for use with 32mm minimum pulley diameter