- RS Stock No.:
- 712-4894
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€31.90
(exc. VAT)
€39.24
(inc. VAT)
Units | Per unit |
1 - 4 | €31.90 |
5 - 9 | €31.26 |
10 - 24 | €30.62 |
25 + | €29.99 |
- RS Stock No.:
- 712-4894
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Note
Working load quoted is based on 8% tension.
Specifications
Attribute | Value |
---|---|
Diameter | 2mm |
Colour | Green |
Minimum Pulley Diameter | 19mm |
Length | 30m |
Food Certified | No |
Working Load | 0.23kg |
Hardness | 89Type A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |