Fenner Drives 30m 8mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter
- RS Stock No.:
- 798-3955
- Mfr. Part No.:
- EAGLE-BLUE80EC-8MMX30M
- Manufacturer:
- Fenner Drives
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€176.03
(exc. VAT)
€216.52
(inc. VAT)
Units | Per unit |
1 - 4 | €176.03 |
5 - 9 | €170.57 |
10 + | €165.13 |
- RS Stock No.:
- 798-3955
- Mfr. Part No.:
- EAGLE-BLUE80EC-8MMX30M
- Manufacturer:
- Fenner Drives
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fenner Eagle Blue Polyurethane Belts
FDA compliant polyurethane round belts. Fenner Eagle Blue belts have been designed for repeated contact with food at temperatures up to 40°C with a PH of greater than 4.5. These belts are manufactured to ensure no contamination, change in taste, smell or composition to foodstuffs during repeated use or contact.
Ideally suited for light duty conveyors where direct contact with food will occur.
Easily welded together using RS Hand Spot Welding Kit 701-0672
Ideally suited for light duty conveyors where direct contact with food will occur.
Easily welded together using RS Hand Spot Welding Kit 701-0672
Round Profile
Solid polyurethane construction
Excellent resistance to abrasion
Self tensioning
80 Shore A
FDA compliant
Solid polyurethane construction
Excellent resistance to abrasion
Self tensioning
80 Shore A
FDA compliant
Approvals
EC Food Safety, FDA, REACH, RoHS
Specifications
Attribute | Value |
---|---|
Diameter | 8mm |
Colour | Blue |
Minimum Pulley Diameter | 56mm |
Length | 30m |
Food Certified | Yes |
Hardness | 80Type A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |
- RS Stock No.:
- 798-3955
- Mfr. Part No.:
- EAGLE-BLUE80EC-8MMX30M
- Manufacturer:
- Fenner Drives