Login / Register to access your benefits
Recently searched

    Altera EPC2TC32N, Configuration Memory 16.7MHz 32-Pin TQFP

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    169-5485
    Mfr. Part No.:
    EPC2TC32N
    Manufacturer:
    Altera
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Altera

    Maximum Internal Frequency

    16.7MHz

    Mounting Type

    Surface Mount

    Package Type

    TQFP

    Pin Count

    32

    Dimensions

    7 x 7 x 1mm

    Length

    7mm

    Width

    7mm

    Height

    1mm

    Maximum Operating Supply Voltage

    5.25 V

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Supply Voltage

    3 V

    Minimum Operating Temperature

    0 °C