Xilinx XCF02SVOG20C, Configuration Memory 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
626-0955
Mfr. Part No.:
XCF02SVOG20C
Manufacturer:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.39 x 1.04mm

Length

6.5mm

Width

4.39mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

RoHS Status: Not Applicable