Xilinx XCF32PVOG48C, Configuration Memory 48-Pin TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-3301
Mfr. Part No.:
XCF32PVOG48C
Manufacturer:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

12.1 x 18.5 x 1mm

Length

12.1mm

Width

18.5mm

Height

1mm

Maximum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C