- RS Stock No.:
- 238-0626
- Mfr. Part No.:
- 77510
- Manufacturer:
- Hama
1 In stock for delivery within 2 working days
Added
Price Each
€118.27
(exc. VAT)
€145.47
(inc. VAT)
Units | Per unit |
1 + | €118.27 |
- RS Stock No.:
- 238-0626
- Mfr. Part No.:
- 77510
- Manufacturer:
- Hama
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The HAMA projector table is height adjustable with 2 levels (42 x 50/40 x 35 cm). This table provides the precise alignment of the projector with the screen, with second platform for perfect presentations. The stable limiter on both tables give the projector and laptop a secure grip (useful surface with limiters: upper platform 36 x 45 cm, lower platform 36.5 x 29.5 cm).
4 smooth-running swivel castors
2 castors can be locked in position
Both levels can be rotated around 360°
Both platform has up to 10 kg load capacity
Black in colour
2 castors can be locked in position
Both levels can be rotated around 360°
Both platform has up to 10 kg load capacity
Black in colour
Specifications
Attribute | Value |
---|---|
Mounting Surface | Floor |
Maximum Load | 10kg |
Maximum Rotation | 360° |
Maximum Tilt | 35° |