- RS Stock No.:
- 262-8042
- Mfr. Part No.:
- 118685
- Manufacturer:
- Hama
6 In stock for delivery within 2 working days
Price Each
€29.82
(exc. VAT)
€36.68
(inc. VAT)
Units | Per unit |
1 + | €29.82 |
- RS Stock No.:
- 262-8042
- Mfr. Part No.:
- 118685
- Manufacturer:
- Hama
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Hama Ceiling Mount has easy fix system for simple and fully adjustable orientation of the projector. This Ceiling Mount can be installed on the ceiling. This Ceiling Mount has 4 flexible supporting arms for projectors with thread holes at a spacing of 54 to 320 mm.
For attaching projectors
Ideal for sloping ceilings thanks to hinge
360 degree rotatable
Steel plate material
White colour and white shade
Ideal for sloping ceilings thanks to hinge
360 degree rotatable
Steel plate material
White colour and white shade
Specifications
Attribute | Value |
---|---|
Mounting Surface | Ceiling |
Maximum Rotation | 360° |
Maximum Tilt | ±15° |