- RS Stock No.:
- 126-2048
- Mfr. Part No.:
- 95.72Y01GCLR
- Manufacturer:
- Optoma
Discontinued product
- RS Stock No.:
- 126-2048
- Mfr. Part No.:
- 95.72Y01GCLR
- Manufacturer:
- Optoma
Technical data sheets
Legislation and Compliance
Product Details
Optoma Projector
The Optoma DU400 DPL projector is an innovative device that provides stunning, high-resolution WUXGA visuals regardless of the ambient light level. It has 1920px x 1200px resolutions and 4000lm brightness. This projector is compact, powerful, and easy to install. For more complex installations, it is equipped with a large 1.6x zoom range, vertical lens shift, along with networking features for remote monitoring and control.
Features and Benefits
Ultimate control - full support for Crestron, Extron, AMX, PJ-Link and Telnet LAN commands
Easy connectivity - HDMI, MHL, VGA, 10W speaker
Eco+ technology
Operating Power Consumption 309 W
Long lamp life
(Normal mode 3000hr, Economy mode 5000hr)
Lamp power 260W
Video Signal Standard HDTV
Auto power off
High contrast
Long lamp life
USB power
Ultimate control - full support for Crestron, Extron, AMX, PJ-Link and Telnet LAN commands
Easy connectivity - HDMI, MHL, VGA, 10W speaker
Eco+ technology
Operating Power Consumption 309 W
Long lamp life
(Normal mode 3000hr, Economy mode 5000hr)
Lamp power 260W
Video Signal Standard HDTV
Auto power off
High contrast
Long lamp life
USB power
Applications
Businesses
Professional
Education
Businesses
Professional
Education
Specifications
Attribute | Value |
---|---|
Resolution | 1920 x 1200 |
Graphics Display | 1080p |
Projector Type | HD Projector |
Contrast Ratio | 15000:1 |
Lamp Wattage | 260W |
Built In Speaker | Yes |
Operating Voltage | 100 → 240V |
Weight | 3kg |
Depth | 224mm |
Height | 114mm |
Maximum Operating Voltage | 240 V |
Minimum Operating Voltage | 100 V |
Model | DU400 |
Projector Size Type | Standard |
Width | 314mm |
Includes | AAA Batteries x 2, AC Power Cord, CD User Manual, Quick Start Card, Remote Control |
Aspect Ratio | 16:9 (Native), 4:3 (Compatible) |