- RS Stock No.:
- 200-2228
- Mfr. Part No.:
- 95.72Y01GC0E
- Manufacturer:
- Optoma
Discontinued product
- RS Stock No.:
- 200-2228
- Mfr. Part No.:
- 95.72Y01GC0E
- Manufacturer:
- Optoma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1
The Optoma WU416 series projector is compact, powerful and provides high resolution WUXGA visuals regardless of the ambient light level. It is perfect for businesses and professional installation environments.
Bright WUXGA projector of 4200 ANSI lumens
Installation flexibility – vertical lens shift and 1.6x zoom
Easy connectivity - HDMI, MHL, VGA, 10W speaker
Installation flexibility – vertical lens shift and 1.6x zoom
Easy connectivity - HDMI, MHL, VGA, 10W speaker
Specifications
Attribute | Value |
---|---|
Resolution | 1920x1200 |
Projector Type | HD Projector |
Graphics Display | WUXGA |
Contrast Ratio | 20000:1 |
Lamp Wattage | 260W |