RS PRO Metric Bevel Protractor, 150 mm Tempered Steel Blade RS Calibration
- RS Stock No.:
- 111-5902
- Manufacturer:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 111-5902
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bevel | Yes | |
| Blade Length | 150 mm | |
| Imperial or Metric | Metric | |
| Blade Material | Tempered Steel | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bevel Yes | ||
Blade Length 150 mm | ||
Imperial or Metric Metric | ||
Blade Material Tempered Steel | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
RS PRO Metric Bevel Protractor, 180° Range, 150 mm Tempered Steel Blade
This metric protractor from RS PRO is used to measure and mark angles accurately. It measures angles of up to 180 degrees at a resolution of one degree, so it's useful in general-purpose applications, such as woodworking and metalworking. The protractor features a depth gauge that you can use to mark out radial lines to accurate lengths. A locking nut secures the reading so you can transfer the protractor between workpieces quickly and accurately, without any risk of losing your measurement.
This unit is made of tempered steel, so you can be confident that it's built to last. A satin chrome finish on the steel means it offers superior resistance to corrosion and rust. This finish also reduces glare, so you can read measurements easily, even in poor lighting conditions. Engineers have tested this unit for quality and reliability.
This unit is made of tempered steel, so you can be confident that it's built to last. A satin chrome finish on the steel means it offers superior resistance to corrosion and rust. This finish also reduces glare, so you can read measurements easily, even in poor lighting conditions. Engineers have tested this unit for quality and reliability.
Features and Benefits
• Blade length of 150 mm
• Resolution of 1°
• Measurement range of 180°
• Satin chrome finish
• Tempered steel blade
• Metric bevel protractor
• Resolution of 1°
• Measurement range of 180°
• Satin chrome finish
• Tempered steel blade
• Metric bevel protractor
