NCS36000DRG onsemi, 3 V to 5.75 V 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9926
Mfr. Part No.:
NCS36000DRG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sensor Type

Proximity Sensor

Output Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Supply Voltage

5.75 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Width

4mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH

NCS36000, Passive Infrared (PIR) Detector Controller, ON Semiconductor



Sensor Interfaces, ON Semiconductor