CY8CMBR3116-LQXI Infineon, CY8CMBR3 Capacitive, 300mm 1.71 V to 5.5 V 24-Pin QFN
- RS Stock No.:
- 124-2976
- Mfr. Part No.:
- CY8CMBR3116-LQXI
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2976
- Mfr. Part No.:
- CY8CMBR3116-LQXI
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Sensor Type | Capacitive | |
| Maximum Output Current | 85mA | |
| Maximum Output Voltage | 0.6 (Low Level) V | |
| Sensing Distance | 300mm | |
| Switching Mode | Analogue | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Maximum Supply Current | 25 mA | |
| Dimensions | 4 x 4 x 0.55mm | |
| Height | 0.55mm | |
| Length | 4mm | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Series | CY8CMBR3 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Sensor Type Capacitive | ||
Maximum Output Current 85mA | ||
Maximum Output Voltage 0.6 (Low Level) V | ||
Sensing Distance 300mm | ||
Switching Mode Analogue | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Maximum Supply Current 25 mA | ||
Dimensions 4 x 4 x 0.55mm | ||
Height 0.55mm | ||
Length 4mm | ||
Minimum Operating Supply Voltage 1.71 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Series CY8CMBR3 | ||
