- RS Stock No.:
- 137-1034
- Mfr. Part No.:
- CAP1296-1-AIA-TR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 137-1034
- Mfr. Part No.:
- CAP1296-1-AIA-TR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
CAP1xxx Capacitive Touch Sensors
The CAP1xxx range of capacitive touch controllers from Microchip are available in a range of different channel input options.
These turnkey capacitive touch controllers are ideal for providing button and proximity functionality to your projects. With CAP1xxx controllers, you are able to add both aesthetically pleasing and robust touch interfaces.
Features and benefits:
Programmable sensitivity
Automatic recalibration
Low Power operations
8kV protection
I²C™ and SMBus interface
Operating conditions: 3.0V to 5.5V
Additional functionality for the CAP1296:
Combo Mode: Key and Proximity
Press and Hold feature for Volume-like Applications
Power Button support
Signal Guard
These turnkey capacitive touch controllers are ideal for providing button and proximity functionality to your projects. With CAP1xxx controllers, you are able to add both aesthetically pleasing and robust touch interfaces.
Features and benefits:
Programmable sensitivity
Automatic recalibration
Low Power operations
8kV protection
I²C™ and SMBus interface
Operating conditions: 3.0V to 5.5V
Additional functionality for the CAP1296:
Combo Mode: Key and Proximity
Press and Hold feature for Volume-like Applications
Power Button support
Signal Guard
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Sensor Type | Capacitive |
Maximum Output Current | 8mA |
Maximum Output Voltage | 0.4 V |
Switching Mode | Analogue, Digital |
Output Type | Analogue, Digital |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Maximum Supply Current | 750 μA |
Dimensions | 3.1 x 3.1 x 0.85mm |
Height | 0.85mm |
Length | 3.1mm |
Width | 3.1mm |
Minimum Operating Supply Voltage | 3 V |
Series | CAP1269 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |