- RS Stock No.:
- 170-3445
- Mfr. Part No.:
- NCS36000DG
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tray of 55)
€1.334
(exc. VAT)
€1.641
(inc. VAT)
Units | Per unit | Per Tray* |
55 + | €1.334 | €73.37 |
*price indicative |
- RS Stock No.:
- 170-3445
- Mfr. Part No.:
- NCS36000DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NCS36000, Passive Infrared (PIR) Detector Controller, ON Semiconductor
Sensor Interfaces, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Sensor Type | Ambient Light, Proximity Sensor |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.75mm |
Height | 1.75mm |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |