- RS Stock No.:
- 177-4878
- Mfr. Part No.:
- D6T-8L-06
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 177-4878
- Mfr. Part No.:
- D6T-8L-06
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
MEMS Thermal Proximity Sensors, Omron
These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.
5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output
Proximity Sensors, Omron
Specifications
Attribute | Value |
---|---|
Sensor Type | Thermal Sensor |
Switching Mode | Digital |
Mounting Type | Surface Mount |
Maximum Supply Current | 5 mA |
Dimensions | 18 x 14 x 6.31mm |
Height | 6.31mm |
Length | 18mm |
Width | 14mm |
Maximum Operating Temperature | +50 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Supply Voltage | 5.5 V |