- RS Stock No.:
- 178-2951
- Mfr. Part No.:
- APDS-9960
- Manufacturer:
- Broadcom
5000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€1.117
(exc. VAT)
€1.374
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €1.117 | €5,585.00 |
*price indicative |
- RS Stock No.:
- 178-2951
- Mfr. Part No.:
- APDS-9960
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
APDS-9960 Digital RGB, Ambient light, Proximity and Gesture Sensor
The APDS-9960 digital sensor from Avago Technologies has a range of features including proximity detection, advanced Gesture detec¬tion, Colour Sense (RGBC) and Digital Ambient Light Sense (ALS). The ambient light and RGB colour sensing is highly sensitive and can be used behind dark glass. The gesture detection is ideal for mobile devices where gesture detecting is required. Applications include mobile phone touch screen, mechanical switch replacement and ambient light/ RGB colour and proximity sensing.
I2C-bus Fast Mode Compatible Interface
Package: L 3.94 mm ´ W 2.36 mm ´ H 1.35 mm
Package: L 3.94 mm ´ W 2.36 mm ´ H 1.35 mm
Ambient Light Sensors, Avago Technologies
Specifications
Attribute | Value |
---|---|
Sensor Type | Proximity Sensor |
Maximum Switching Frequency | 400 kHz |
Maximum Output Voltage | 3.8 V |
Sensing Distance | 100mm |
Switching Mode | Digital |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Supply Current | 250 μA |
Dimensions | 3.94 x 2.36 x 1.35mm |
Height | 1.35mm |
Length | 3.94mm |
Minimum Operating Supply Voltage | 2.4 V |
Width | 2.36mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Maximum Operating Supply Voltage | 3.6 V |
- RS Stock No.:
- 178-2951
- Mfr. Part No.:
- APDS-9960
- Manufacturer:
- Broadcom