KEMET PL-001L-BK Sensor Lens

Subtotal (1 tray of 100 units)*

€126.90

(exc. VAT)

€156.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€1.269€126.90

*price indicative

RS Stock No.:
205-5830
Mfr. Part No.:
PL-001L-BK
Manufacturer:
KEMET
The Kemet Pyroelectric Infrared Sensors use the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. This detects the natural infrared signature produced by humans. Also, it can detect infrared rays without using lenses. Due to the absence of a lens, KEMET’s Pyro Sensor is low profile, as it does not protrude, which makes it ideal for gathering visual requirements. With KEMET’s proprietary piezoelectric ceramic material and element structure of the Pyroelectric Infrared Sensor, humans can be detected through glass or resin. This allows more freedom in the design of the outer appearance of the end product.

Reflow capable SMD configuration
Lens not required
A lens can be attached to the sensor
Wide view angle up to ±60 degrees (lens less)
View angle up to ±37/±28 degrees (with lens)
Detection possible through glass or resin
Low power consumption, down in the

Related links