ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-621
- Mfr. Part No.:
- IGC233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.31
(exc. VAT)
€98.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.31 |
*price indicative
- RS Stock No.:
- 162-621
- Mfr. Part No.:
- IGC233
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | IGC | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series IGC | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor represents the perfect blend of reliability and advanced technology, designed to meet rigorous industrial demands. With a robust threaded housing crafted from high-quality stainless steel, this sensor excels in challenging environments, including those with coolants and lubricants. Its exceptional sensing range of 12 mm and magnetic field immunity make it ideal for a variety of machine tool applications. Incorporating a reverse polarity and overload protection feature ensures long-lasting performance, while its IP68 rating guarantees protection against dust and water ingress. Suitable for ambient temperatures as low as -25°C and up to 70°C, this sensor maintains peak efficiency across a wide operational spectrum. The integration of gold-plated contacts enhances its current rating capabilities, further solidifying its position as a reliable choice for professionals seeking precision and durability.
Resistant to oils and coolants
Clearly visible indication of the switching status
Very high switching frequency
Correction factor 1 ensure Constant sensing range on all metals
Magnetic-field immune
Clearly visible indication of the switching status
Very high switching frequency
Correction factor 1 ensure Constant sensing range on all metals
Magnetic-field immune
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
