ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-648
- Mfr. Part No.:
- IFW204
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.93
(exc. VAT)
€72.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.93 |
*price indicative
- RS Stock No.:
- 162-648
- Mfr. Part No.:
- IFW204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IFW | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IFW | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to excel in diverse industrial applications, particularly in challenging environments such as welding. With an innovative threaded design, this sensor provides reliable and accurate detection capabilities, ensuring seamless integration into your operational processes. Its robust construction, featuring gold-plated contacts and high magnetic-field immunity, ensures uninterrupted performance even in demanding conditions. The sensor operates efficiently over a range of temperatures, making it a versatile choice for industries that require precise sensing solutions.
Magnetic-field immune for welding applications
Long sensing range for high uptime
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
